RS Better World

Sylvania ToLEDo Platinum RT Candle E14 LED Bulbs 2.3 W(40 W), 4000K, Cool White, Candle shape

Subtotal (1 unit)*

€9.08

(exc. VAT)

€11.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9701
Mfr. Part No.:
30139
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

2.3W

Series

ToLEDo Platinum RT Candle

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Candle

Colour Temperature

4000K

Colour

Cool White

Luminous Flux

380lm

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label A

COO (Country of Origin):
CN
The Sylvania Platinum RT Candle LED lamp is a versatile and efficient lighting solution suitable for a range of applications. With a clear finish and a beam angle of 320 degrees, this lamp offers a cool white light with a colour temperature of 4000K. It is designed for hospitality, residential, and consumer use, making it a perfect choice for a variety of settings.

Energy-efficient LED technology for cost-effective lighting

Clear finish and candle shape for a stylish and modern look

Ideal for open fixtures in hospitality, residential, and consumer environments

Long lifespan of 50,000 hours for extended use

IP20 rating for indoor use and protection against solids

Dimmable option for added versatility in lighting control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy