RS Better World
Sylvania E27 LED Bulbs 2.3 W(40 W), 2700K, Warm White, Pear shape
- RS Stock No.:
- 288-9693
- Mfr. Part No.:
- 30130
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-9693
- Mfr. Part No.:
- 30130
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 2.3W | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 2.3W | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
- COO (Country of Origin):
- CN
The Sylvania ultra-efficient LED filament lamp designed to resemble the classic traditional lamp, offering up to 95% energy savings compared to incandescent lamps. With a remarkable 50,000 hours average rated life and non-dimmable feature, this lamp is ideal for everyday lighting in various settings like homes, hotels, and restaurants.
Ultra-efficient LED filament lamp with classic look
Save up to 95% on energy bills
Energy Class A with best-in-class lumen efficacy
Lasts three times longer than standard LED lamps
Omni-directional light distribution for sparkling effect
Ideal for everyday lighting in homes, hotels, and restaurants
Non-dimmable feature for easy use
Related links
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Warm White, T shape
