JKL Components LE-0909 LED Car Bulb 12 W, 6000K, Cool White, Festoon shape

Get a bulk buy discount

Add 5 more to save €1.95

View bulk pricing options

Subtotal (1 unit)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 16 November 2026
  • Plus 216 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.08-
5 - 9€7.69€1.95
10 - 49€7.30€7.80
50 - 99€5.34€137.00
100 +€4.88€320.00

*price indicative

Packaging Options:
RS Stock No.:
705-9911
Mfr. Part No.:
LE-0909-11CW
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Car Bulb

Power

12W

Current

42mA

Series

LE-0909

Dimmable

No

Lamp Shape

Festoon

Colour Temperature

6000K

Colour

Cool White

Voltage

12V

Luminous Flux

45lm

Diameter

10.2mm

Length

37mm

Standards/Approvals

REACH, RoHS

Viewing Angle

120 °

10x37mm Festoon LED Lamp


Multi-LED festoon lamp for automotive use.

Non-Polarized

12V AC and DC operation

24V AC and DC operation

Standard size

Replacement LED Lamps, JKL Components


Note

For suitable lampholder see stock number: 705-9920.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy