JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W, 6000K, Warm White, Festoon shape
- RS Stock No.:
- 705-9914
- Mfr. Part No.:
- LE-0909-14WW
- Manufacturer:
- JKL Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.08 |
| 10 - 24 | €7.58 |
| 25 - 49 | €6.95 |
| 50 - 74 | €6.49 |
| 75 + | €6.06 |
*price indicative
- RS Stock No.:
- 705-9914
- Mfr. Part No.:
- LE-0909-14WW
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Power | 12W | |
| Current | 500mA | |
| Series | LE-0909-14CW/LE-0909-14NW/LE-0909-14WW | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | Warm White | |
| Colour Temperature | 6000K | |
| Voltage | 12V | |
| Luminous Flux | 36lm | |
| Diameter | 10.2mm | |
| Length | 43mm | |
| Standards/Approvals | RoHS, REACH | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Power 12W | ||
Current 500mA | ||
Series LE-0909-14CW/LE-0909-14NW/LE-0909-14WW | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour Warm White | ||
Colour Temperature 6000K | ||
Voltage 12V | ||
Luminous Flux 36lm | ||
Diameter 10.2mm | ||
Length 43mm | ||
Standards/Approvals RoHS, REACH | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 336-148.
Related links
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Festoon shape
- JKL Components LE-0909-11CW/LE-0909-11NW/LE-0909-11WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
