Marl BA15D LED Cluster Lamp, Amber, Cluster shape
- RS Stock No.:
- 764-6287
- Mfr. Part No.:
- 240-062-64
- Manufacturer:
- Marl
Get a bulk buy discount
Add 12 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€41.30
(exc. VAT)
€50.80
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | €41.30 | - |
| 12 - 24 | €39.90 | 3% |
| 25 - 49 | €38.58 | 6% |
| 50 - 99 | €37.34 | 9% |
| 100 + | €36.14 | 12% |
*price indicative
- RS Stock No.:
- 764-6287
- Mfr. Part No.:
- 240-062-64
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | LED Cluster Lamp | |
| Lamp Base/Socket | BA15D | |
| Lamp Shape | Cluster | |
| Colour | Amber | |
| Length | 29.7mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type LED Cluster Lamp | ||
Lamp Base/Socket BA15D | ||
Lamp Shape Cluster | ||
Colour Amber | ||
Length 29.7mm | ||
- COO (Country of Origin):
- GB
BA15d LED Lamp Replacements - 240 Series
Marl 240 series BA15d LED lamp replacements are a direct replacement option for filament lamps.
Direct replacement for BA15d
Bi-polar product
Internally potted for increased reliability
Ideal for high vibration applications
4 LED cluster
Related links
- Marl BA15D LED Cluster Lamp Cluster shape
- Marl 217 BA15D LED Cluster Lamp Cluster shape
- SHOT E27 4000K Cluster shape
- Knightsbridge CRN E27 LED Cluster Lamp Bulb shape
- Knightsbridge CRN E40 LED Cluster Lamp Bulb shape
- Schneider Electric BA15D LED Lamp, Amber
- Marl 240 E27 LED Bulbs 225 mW Cluster shape
- RS PRO E40 LED Corn Lamp 80 W White, Cluster shape
