JKL Components LE-0909 LED Car Bulb 12 W, 6000K, White, Festoon shape
- RS Stock No.:
- 797-2340
- Mfr. Part No.:
- LE-0909-11NW
- Manufacturer:
- JKL Components
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.76 | - |
| 5 - 9 | €8.34 | 4% |
| 10 + | €7.93 | 9% |
*price indicative
- RS Stock No.:
- 797-2340
- Mfr. Part No.:
- LE-0909-11NW
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Power | 12W | |
| Current | 45mA | |
| Series | LE-0909 | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Voltage | 12V, 24V | |
| Luminous Flux | 43lm | |
| Diameter | 10.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 38mm | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Power 12W | ||
Current 45mA | ||
Series LE-0909 | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour Temperature 6000K | ||
Colour White | ||
Voltage 12V, 24V | ||
Luminous Flux 43lm | ||
Diameter 10.7mm | ||
Standards/Approvals REACH, RoHS | ||
Length 38mm | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
10x37mm Festoon LED Lamp
Multi-LED festoon lamp for automotive use.
Non-Polarized
12V AC and DC operation
24V AC and DC operation
Standard size
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 705-9920.
Related links
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-11CW/LE-0909-11NW/LE-0909-11WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Warm White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
