nVent HOFFMAN CELC3001PB LED Cable for Enclosures
- RS Stock No.:
- 270-1324
- Mfr. Part No.:
- CELC3001PB
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€63.07
(exc. VAT)
€77.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.07 |
*price indicative
- RS Stock No.:
- 270-1324
- Mfr. Part No.:
- CELC3001PB
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | LED Cable | |
| For Use With | Enclosures | |
| Series | CELC | |
| Number of Conductors | 2 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type LED Cable | ||
For Use With Enclosures | ||
Series CELC | ||
Number of Conductors 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman ready-to-use cables for infeed power and through wiring. To save time and easily mount the compact LED lights, use these pre-fabricated cables.
The cables are available in orange and black colour
Related links
- nVent HOFFMAN ELC3005PG24V LED Cable for Enclosures
- nVent HOFFMAN ELC3005PB LED Cable for Enclosures
- nVent HOFFMAN ELC1005TO LED Cable for Enclosures
- nVent HOFFMAN ELC3005PO LED Cable for Enclosures
- nVent HOFFMAN CELC1001TB LED Cable Enclosure Accessory
- nVent HOFFMAN ELC1005TG24V LED Cable Enclosure Accessory
- nVent HOFFMAN ELC1005TB LED Cable Enclosure Accessory
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
