nVent HOFFMAN ELC3005PO LED Cable for Enclosures
- RS Stock No.:
- 270-1415
- Mfr. Part No.:
- ELC3005PO
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 5 units)*
€120.18
(exc. VAT)
€147.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.18 | €24.036 |
*price indicative
- RS Stock No.:
- 270-1415
- Mfr. Part No.:
- ELC3005PO
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | LED Cable | |
| For Use With | Enclosures | |
| Number of Conductors | 3 | |
| Series | ELC | |
| Sheath Colour | Orange | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type LED Cable | ||
For Use With Enclosures | ||
Number of Conductors 3 | ||
Series ELC | ||
Sheath Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman ready-to-use cables for infeed power and through wiring. Pre-fabricated cables for LED enclosure lights. Using these cables will save time and ease mounting of the lights.
The cables are available in orange colour
Related links
- nVent HOFFMAN ELC1005TO LED Cable for Enclosures
- nVent HOFFMAN ELC3005PG24V LED Cable for Enclosures
- nVent HOFFMAN ELC3005PB LED Cable for Enclosures
- nVent HOFFMAN CELC3001PB LED Cable for Enclosures
- nVent HOFFMAN CELC1001TB LED Cable Enclosure Accessory
- nVent HOFFMAN ELC1005TG24V LED Cable Enclosure Accessory
- nVent HOFFMAN ELC1005TB LED Cable Enclosure Accessory
- nVent HOFFMAN 500 mm Plinth 320 mm 65 mm for use with Wall Mounted Enclosures
