VCC CNXCE4108 LED Cable, 220.73 mm
- RS Stock No.:
- 890-9071
- Mfr. Part No.:
- CNXCE4108
- Manufacturer:
- VCC
Subtotal (1 pack of 10 units)*
€39.64
(exc. VAT)
€48.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €3.964 | €39.64 |
*price indicative
- RS Stock No.:
- 890-9071
- Mfr. Part No.:
- CNXCE4108
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | LED Cable | |
| Cable Length | 220.73mm | |
| Standards/Approvals | RoHS | |
| Series | CNXC | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type LED Cable | ||
Cable Length 220.73mm | ||
Standards/Approvals RoHS | ||
Series CNXC | ||
- COO (Country of Origin):
- MX
VCC CNXC Series LED Mount Cables
VCC CNXC series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXC series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXC series accept 5 mm through hole bi-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
LED Mounting Hardware - VCC
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
Related links
- VCC CNXCX4108 LED Cable, 220.73 mm
- VCC CNXBX4108 LED Cable, 219.71 mm
- RS PRO Link LED Cable, 500 mm
- RS PRO Link LED Cable, 150 mm
- PowerLED DM-2510 Power Supply LED Cable for RGBD Digital LED Strip, 200 mm
- JKL Components ZCH-200-I Power Supply LED Cable for ZRS-8480 LED Light Bar, 200.7 mm
- JKL Components ZAF-CH-J Link LED Cable, 409.6 mm
- JKL Components LED Cable, 144 mm
