MikroElektronika Oximeter 5 Click Development Board for MAX30102 MikroBus
- RS Stock No.:
- 391-618
- Mfr. Part No.:
- MIKROE-6366
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€61.86
(exc. VAT)
€76.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.86 |
*price indicative
- RS Stock No.:
- 391-618
- Mfr. Part No.:
- MIKROE-6366
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX30102 | |
| For Use With | MikroBus | |
| Kit Classification | Development Board | |
| Kit Name | Oximeter 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MAX30102 | ||
For Use With MikroBus | ||
Kit Classification Development Board | ||
Kit Name Oximeter 5 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Oximeter 5 Click is a compact add-on board suitable for measuring blood oxygen saturation. It features the MAX30102, an integrated pulse oximetry and heart rate monitor module from Analog Devices.
Integrated optical components
LED drivers
Related links
- MikroElektronika Oximeter 5 Click Pulse Oximeter Sensor Add On Board for MAX30102 mikroBUS Socket
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- MikroElektronika LR 5 Click 32001409, TXB0106 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4618
- MikroElektronika Oximeter 2 Click Biometric Sensor MikroBus Click Board for ADPD144RI
- MikroElektronika Oximeter 3 Click Biometric Sensor MikroBus Click Board for VCNL4020C-GS08
