Infineon BPLUSOFFLOADBOARDTOBO1 BPLUS OFFLOAD BOARD LED Driver Evaluation Board for TLD1114-1EP for LITIX Basic
- RS Stock No.:
- 232-6800
- Mfr. Part No.:
- BPLUSOFFLOADBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€75.00
(exc. VAT)
€92.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.00 |
*price indicative
- RS Stock No.:
- 232-6800
- Mfr. Part No.:
- BPLUSOFFLOADBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | LITIX Basic | |
| Featured Device | TLD1114-1EP | |
| Kit Name | BPLUS OFFLOAD BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With LITIX Basic | ||
Featured Device TLD1114-1EP | ||
Kit Name BPLUS OFFLOAD BOARD | ||
Standards/Approvals RoHS | ||
The Infineon Bplus offload board equipped with one TLD1114-1EP LITIX™ Basic+ Companion device. Supported supply voltage range is from 8V to 16V.
On-board power shift circuit to support 360mA output current
Possibility to connect to external load
Linear topology
Related links
- Infineon BASICPLUSDEMOBOARDTOBO1 BASICPLUS DEMOBOARD LED Driver Evaluation Board for TLD1114-1EP
- Infineon TLD1211SJEVALTOBO1 TLD1211SJ_EVAL LED Driver Evaluation Board for TLD1211SJ_EVAL for LITIX Linear TLD1211SJ
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- Texas Instruments TPS92515HVEVM-749 Evaluation Board LED Driver Evaluation Board for TPS92515HV-Q1 for TPS92515
- onsemi NCV7694GEVB FLASH IR LED DRV Evaluation Board LED Driver Evaluation Board for NCV7694 Safety Controller for
- onsemi CCR230PS3AGEVB Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions LED Driver
- STMicroelectronics STEVAL-ILL061V1 STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
