onsemi NCV7694GEVB FLASH IR LED DRV Evaluation Board LED Driver Evaluation Board for NCV7694 Safety Controller for
- RS Stock No.:
- 248-3938
- Mfr. Part No.:
- NCV7694GEVB
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€241.94
(exc. VAT)
€297.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €241.94 | - |
| 2 + | €229.85 | 4% |
*price indicative
- RS Stock No.:
- 248-3938
- Mfr. Part No.:
- NCV7694GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| LED Technology | LED Driver | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | NCV7694MW0R2G | |
| Featured Device | NCV7694 Safety Controller for Infra-RED LED Illumination Evaluation Board | |
| Kit Name | FLASH IR LED DRV Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
LED Technology LED Driver | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With NCV7694MW0R2G | ||
Featured Device NCV7694 Safety Controller for Infra-RED LED Illumination Evaluation Board | ||
Kit Name FLASH IR LED DRV Evaluation Board | ||
Standards/Approvals No | ||
The ON Semiconductor evaluation board demonstrates the NCV7694 driver as complement to the image sensor for illumination of the surroundings. The string of the series LED diodes is powered by on−board SEPIC converter with default VSTRING voltage of 11.8 V. The external LEDs can be also used via dedicated connector. The board contains up to three white on−board LEDs which are selected by default. The additional IR−LEDs with 850 nm or 940 nm IR wavelengths are populated, but they have to be selected manually by solder strap selector. The typical LED peak current is set by shunt resistor to 3 A.
Wide range of supply voltage 8 to 18 V
Up to 3 on−board IR LEDs
Possibility of the external LED connection
Test points for every signal
Bypassing of the DC/DC convertor
Related links
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- Texas Instruments TPS92515HVEVM-749 Evaluation Board LED Driver Evaluation Board for TPS92515HV-Q1 for TPS92515
- Infineon BPLUSOFFLOADBOARDTOBO1 BPLUS OFFLOAD BOARD LED Driver Evaluation Board for TLD1114-1EP for LITIX Basic
- onsemi CCR230PS3AGEVB Constant Current Regulator Driver Evaluation Board for LED Lighting Solutions LED Driver
- STMicroelectronics STEVAL-ILL061V1 STEVAL LED Driver Evaluation Board for LED1642GW, STM32 for High Brightness LED
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
