STMicroelectronics ALED8102SXTTR ALED8102S LED Driver Development Module for HTSSOP16
- RS Stock No.:
- 240-7316
- Mfr. Part No.:
- ALED8102SXTTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- 2,468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.27 | €2.54 |
*price indicative
- RS Stock No.:
- 240-7316
- Mfr. Part No.:
- ALED8102SXTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| LED Technology | LED Driver | |
| Product Type | LED Development Tool | |
| Kit Classification | Development Module | |
| Featured Device | HTSSOP16 | |
| Kit Name | ALED8102S | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
LED Technology LED Driver | ||
Product Type LED Development Tool | ||
Kit Classification Development Module | ||
Featured Device HTSSOP16 | ||
Kit Name ALED8102S | ||
Standards/Approvals RoHS | ||
The STMicroelectronics monolithic, low voltage, 8 low-side channels LED driver. It guarantees up to 20 V output driving capability allowing users to connect several LEDs in series. In the output stage, 8 regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs. Current is programmed though a single external resistor. The ALED8102S is equipped with a thermal management that protects the device forcing it in shutdown (typically: power-off at 170 °C with 15 °C hysteresis to restart). The thermal protection switches OFF the output channels only.
8 constant current output channels
Output enable input for global dimming
Output current: from 5 mA to 100 mA
Current programmable through external resistor
Thermal shutdown
Related links
- STMicroelectronics ALED8102SXTTR ALED8102S LED Driver Development Module for HTSSOP16
- Texas Instruments TPS61165EVM-283 Evaluation Module LED Driver Evaluation Board for TPS61165 for TPS61165
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- STMicroelectronics STGAP3SXS Motor Driver Development Module STGAP3SXSTR
- onsemi CCR120PS3AGEVB CCR120PS3AGEVB LED Driver Development Kit
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- Infineon REFLLCBUCK4CH320WTOBO1 REF-LLC-BUCK-4CH-320W LED Driver Development Board for ICL5102 LED Driver IC
