STMicroelectronics STGAP3SXS Motor Driver Development Module STGAP3SXSTR
- RS Stock No.:
- 277-653
- Mfr. Part No.:
- STGAP3SXSTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Last RS stock
- Final 185 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.48 |
*price indicative
- RS Stock No.:
- 277-653
- Mfr. Part No.:
- STGAP3SXSTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Module | |
| Kit Name | STGAP3SXS | |
| Technology | Motor Driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Module | ||
Kit Name STGAP3SXS | ||
Technology Motor Driver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Galvanically isolated Protected single gate drivers that provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The platform includes different options with 10 A and 6 A current capability, each of which is available with dedicated UVLO variants for SiC MOSFETs and IGBTs. Ultrafast desaturation protection is also available with differentiated intervention thresholds.
High voltage rail up to 1200 V
75 ns input output propagation delay
Miller CLAMP driver for external N channel MOSFET
Adjustable soft turn off function
VH UVLO IGBT and SiC variants
Desaturation protection IGBT and SiC variants
Gate driving voltage up to 32 V
Related links
- STMicroelectronics ALED8102S LED Driver Development Module for HTSSOP16
- STMicroelectronics ALED8102SXTTR ALED8102S LED Driver Development Module for HTSSOP16
- STMicroelectronics Motor Driver Development Board EVLSPIN9P12
- STMicroelectronics Motor Driver Development Board EVLSPIN9P16
- STMicroelectronics Motor Driver Development Board EVLSPIN9P15
- STMicroelectronics Motor Driver Development Board EVLSPIN9P11
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper Motor Driver Motor Driver for EVALSP820-XS for
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
