MEAN WELL IP67, IP65 LED Driver, 42V, 240 W Tunnel Lighting, Street Lighting, 3, 1 Constant Voltage + Constant Current
- RS Stock No.:
- 149-525
- Distrelec Article No.:
- 301-34-700
- Mfr. Part No.:
- ELG-240-42A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.90
(exc. VAT)
€56.46
(inc. VAT)
- 4 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €45.90 |
*price indicative
- RS Stock No.:
- 149-525
- Distrelec Article No.:
- 301-34-700
- Mfr. Part No.:
- ELG-240-42A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage + Constant Current LED Driver W | |
| Dimming Operation | Tunnel Lighting, Street Lighting, 3, 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 21V, 42V | |
| Standards/Approvals | light industry level, KN61547, KC KN15, IS 15885(Part 2/Sec13) R-41027766, GB17743, GB17625.1, EAC TP TC 020, EAC TP TC 02, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage + Constant Current LED Driver W | ||
Dimming Operation Tunnel Lighting, Street Lighting, 3, 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 21V, 42V | ||
Standards/Approvals light industry level, KN61547, KC KN15, IS 15885(Part 2/Sec13) R-41027766, GB17743, GB17625.1, EAC TP TC 020, EAC TP TC 02, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 42V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 42V, 240 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 42V, 150 W Adjustable Constant Voltage + Constant Current
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL IP67 LED Driver 239.82 W Io and Vo
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
