MEAN WELL IP67, IP65 LED Driver, 42V, 150 W Adjustable Constant Voltage + Constant Current
- RS Stock No.:
- 149-709
- Distrelec Article No.:
- 301-34-777
- Mfr. Part No.:
- HLG-150H-42A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 149-709
- Distrelec Article No.:
- 301-34-777
- Mfr. Part No.:
- HLG-150H-42A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage + Constant Current | |
| Dimming Operation | Adjustable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, KSC 9815 GB/T 17743 GB17625.1 | |
| Series | HLG-150H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 150W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage + Constant Current | ||
Dimming Operation Adjustable | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, KSC 9815 GB/T 17743 GB17625.1 | ||
Series HLG-150H | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver designed with a mix mode (CV+CC) feature and built-in PFC. With an output of 42Vdc at 3.6A, this driver is IP65 rated and offers dimming capabilities with a potentiometer. It is a reliable and efficient solution for powering LED lighting systems.
AC-DC Single output LED driver with mix mode (CV+CC) and built-in PFC
Output of 42Vdc at 3.6A for consistent power supply to LEDs
IP65 rated for protection against dust and water ingress
Dimming capability with a potentiometer for customized lighting control
Metal housing for durability and efficient heat dissipation
Wide input voltage range of 110-230V for versatile applications
Related links
- MEAN WELL IP67 42V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V Street Lighting 1 Constant Voltage + Constant Current
- MEAN WELL IP65 20V, 150 W 3 in 1 Constant Voltage+Constant Current LED Driver
- 150W Constant Voltage + Constant Current
- MEAN WELL IP65 48V 1A 3 in 1 Constant Voltage + Constant Current
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL LED Driver 150 W Dimmable
- 40W Constant Voltage + Constant Current
