DC-20/20YWA Kingbright 20 Segments Display LED Display Yellow 5.08 mm

Bulk discount available

Subtotal (1 pack of 5 units)*

€35.67

(exc. VAT)

€43.875

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€7.134€35.67
25 - 45€5.056€25.28
50 - 95€4.924€24.62
100 - 245€4.798€23.99
250 +€4.68€23.40

*price indicative

RS Stock No.:
294-690
Mfr. Part No.:
DC-20/20YWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

20 Segments Display

Product Type

LED Display

LED Colour

Yellow

Number of Segments

20

Dominant Wavelength

590nm

Character Height

5.08mm

Mount Type

Through Hole

External Height

10.2mm

External Depth

8mm

External Width

50.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

105mW

Series

DC-20/20YWA

Forward Current

30mA

20 Segment Bar Graph Array, Kingbright


This family of bar graph arrays, from Kingbright, have 20 segments. They are through-hole mounted with a grey face and white coloured segments. These colours allow the arrays to give a higher contrast ratio. The 20 segment bar graph arrays come in a variety of single and multi colour options. They are ideal for level indicator applications.

Features of the 20 segment bar graph arrays:

Array dimensions: 50.7 x 7.5 x 8 mm

Segment dimensions: 5.08 x 1.78 mm

Low current operation

End stackable

Mechanically rugged

Bar Graph Arrays


Related links