DC-20/20CGKWA Kingbright Light Bar LED Display, Green 28000 mcd
- RS Stock No.:
- 165-1531
- Mfr. Part No.:
- DC-20/20CGKWA
- Manufacturer:
- Kingbright
Bulk discount available
Subtotal (1 tube of 10 units)**
€60.73
(exc. VAT)
€74.70
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
10 - 40 | €6.073 | €60.73 |
50 + | €5.775 | €57.75 |
**price indicative
- RS Stock No.:
- 165-1531
- Mfr. Part No.:
- DC-20/20CGKWA
- Manufacturer:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kingbright | |
Display Type | Light Bar | |
LED Colours | Green | |
Number of Segments | 20 | |
Dominant Wavelength | 570 nm | |
Mounting Type | Through Hole | |
External Depth | 8mm | |
External Height | 10.2mm | |
External Width | 50.7mm | |
External Dimensions | 10.2 x 50.7 x 8mm | |
Luminous Intensity | 28000 mcd | |
Colour of Face | Grey | |
Power Dissipation | 75mW | |
Forward Voltage | 2.1 V | |
Forward Current | 30mA | |
Operating Temperature Range | -40 → +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Kingbright | ||
Display Type Light Bar | ||
LED Colours Green | ||
Number of Segments 20 | ||
Dominant Wavelength 570 nm | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Height 10.2mm | ||
External Width 50.7mm | ||
External Dimensions 10.2 x 50.7 x 8mm | ||
Luminous Intensity 28000 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- DC-20/20CGKWA Kingbright Light Bar LED Display, Green 28000 mcd
- DF-3CGKD Kingbright Light Bar LED Display, Green 270 mcd
- KB-2855CGKD Kingbright Light Bar LED Display, Green 270 mcd
- DC-20/20GWA Kingbright Light Bar LED Display, Green 9 mcd
- KB-2820CGKD Kingbright Light Bar LED Display, Green 47 mcd
- KB-2885CGKD Kingbright Light Bar LED Display, Green 59 mcd
- DI-5GWB Kingbright Light Bar LED Display, Green 2.4 mcd
- L-133CB/5GDT Kingbright Light Bar LED Display, Green 1 mcd