DC-05GWA Kingbright 5 Light Bar LED Display Green 12mcd 5 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4376
Mfr. Part No.:
DC-05GWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Number of Characters

5

Display Type

Light Bar

Product Type

LED Display

LED Colour

Green

Luminous Intensity

12 mcd

Character Height

5 mm

Colour of Face

Grey

Dominant Wavelength

565 nm

External Depth

10.1 mm

External Height

8 mm

External Width

12.6 mm

Forward Current

25 mA

Forward Voltage

2.2 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Number of Segments

5

Power Dissipation

62.5 mW

Series

DC-05GWA

Standards/Approvals

CIE127-2007, RoHS

COO (Country of Origin):
CN

5 Segment Bar Graph Array, Kingbright


This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.

Features of the 5 segment bar graph arrays:

Segment dimensions: 5 x 1.25 mm

Low current operation

Mechanically rugged

Bar Graph Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy