DC-10GWA Kingbright Light Bar LED Display Green 12mcd 5.08 mm
- RS Stock No.:
- 247-3062
- Distrelec Article No.:
- 175-02-612
- Mfr. Part No.:
- DC-10GWA
- Manufacturer:
- Kingbright
Image representative of range
Get a bulk buy discount
Add 10 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.55 | - |
| 10 - 49 | €2.76 | 22% |
| 50 - 99 | €2.35 | 33% |
| 100 - 249 | €1.97 | 44% |
| 250 + | €1.90 | 46% |
*price indicative
- RS Stock No.:
- 247-3062
- Distrelec Article No.:
- 175-02-612
- Mfr. Part No.:
- DC-10GWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 10 | |
| Dominant Wavelength | 565nm | |
| Character Height | 5.08mm | |
| Mount Type | Through Hole | |
| External Depth | 8mm | |
| External Height | 10.2mm | |
| External Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 12mcd | |
| Standards/Approvals | RoHS, CIE127-2007 | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 105mW | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 10 | ||
Dominant Wavelength 565nm | ||
Character Height 5.08mm | ||
Mount Type Through Hole | ||
External Depth 8mm | ||
External Height 10.2mm | ||
External Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 12mcd | ||
Standards/Approvals RoHS, CIE127-2007 | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 105mW | ||
Forward Current 25mA | ||
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- DC-05GWA Kingbright 5 Light Bar LED Display Green 12mcd 5 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
- Kingbright Light Bar LED Display Green 110mcd
