HLMP-2350 Broadcom Light Bar LED Display Red 45mcd
- RS Stock No.:
- 450-705
- Mfr. Part No.:
- HLMP-2350
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€5.62
(exc. VAT)
€6.92
(inc. VAT)
Last RS stock
- Plus 178 unit(s) shipping from 09 November 2026
- Final 236 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.81 | €5.62 |
*price indicative
- RS Stock No.:
- 450-705
- Mfr. Part No.:
- HLMP-2350
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Red | |
| Number of Segments | 1 | |
| Dominant Wavelength | 626nm | |
| Mount Type | Through Hole | |
| External Height | 5mm | |
| External Depth | 6.2mm | |
| External Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 45mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | White | |
| Power Dissipation | 37mW | |
| Forward Voltage | 2V | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Red | ||
Number of Segments 1 | ||
Dominant Wavelength 626nm | ||
Mount Type Through Hole | ||
External Height 5mm | ||
External Depth 6.2mm | ||
External Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 45mcd | ||
Standards/Approvals RoHS | ||
Colour of Face White | ||
Power Dissipation 37mW | ||
Forward Voltage 2V | ||
Forward Current 25mA | ||
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
Caution
Observe Anti-static precautions when handling devices.
Related links
- Broadcom Light Bar LED Display Red 45mcd
- HLMP-2655-EF000 Broadcom Light Bar LED Display Red 45mcd
- HLMP-2685 Broadcom Light Bar LED Display Red 80mcd 8.89 mm
- HLCP-A100-BC000 Broadcom Light Bar LED Display Red 7.5mcd
- HLMP-2885 Broadcom Light Bar LED Display Green 100mcd
- HLMP-2785-EF000 Broadcom Light Bar LED Display Yellow 70mcd
- HLMP-2450-EF000 Broadcom Light Bar LED Display Yellow 38mcd
- HLMP-2550-FG000 Broadcom Light Bar LED Display Green 50mcd 5 mm
