HLMP-2885 Broadcom Light Bar LED Display Green 100mcd
- RS Stock No.:
- 178-2981
- Mfr. Part No.:
- HLMP-2885
- Manufacturer:
- Broadcom
Subtotal (1 tube of 160 units)*
€592.32
(exc. VAT)
€728.48
(inc. VAT)
Temporarily out of stock
- 1,600 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 160 + | €3.702 | €592.32 |
*price indicative
- RS Stock No.:
- 178-2981
- Mfr. Part No.:
- HLMP-2885
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 565nm | |
| Mount Type | Through Hole | |
| External Height | 6.2mm | |
| External Depth | 20.3mm | |
| External Width | 10.2mm | |
| Minimum Operating Temperature | -20°C | |
| Luminous Intensity | 100mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | White | |
| Standards/Approvals | RoHS, Lead (Pb) Free | |
| Forward Voltage | 2V | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 565nm | ||
Mount Type Through Hole | ||
External Height 6.2mm | ||
External Depth 20.3mm | ||
External Width 10.2mm | ||
Minimum Operating Temperature -20°C | ||
Luminous Intensity 100mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face White | ||
Standards/Approvals RoHS, Lead (Pb) Free | ||
Forward Voltage 2V | ||
Forward Current 25mA | ||
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
Caution
Observe Anti-static precautions when handling devices.
Related links
- HLMP-2885 Broadcom Light Bar LED Display Green 100mcd
- HLMP-2550-FG000 Broadcom Light Bar LED Display Green 50mcd 5 mm
- HLMP-2785-EF000 Broadcom Light Bar LED Display Yellow 70mcd
- HLMP-2350 Broadcom Light Bar LED Display Red 45mcd
- HLMP-2655-EF000 Broadcom Light Bar LED Display Red 45mcd
- HLMP-2450-EF000 Broadcom Light Bar LED Display Yellow 38mcd
- HLMP-2685 Broadcom Light Bar LED Display Red 80mcd 8.89 mm
- HLMP-2755 Broadcom Light Bar LED Display Yellow 38mcd 19.5 mm
