LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
124-6753
Mfr. Part No.:
LA-401MD
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Number of Characters

1

Display Type

7 Segment

Product Type

LED Display

Common Connection

Anode

LED Colour

Green

Luminous Intensity

16 mcd

Decimal Orientation

Right Side

Character Height

10.2 mm

Character Width

5.6 mm

Colour of Face

Black

Dominant Wavelength

563 nm

External Depth

7 mm

External Height

13 mm

External Width

9.6 mm

Forward Current

20 mA

Forward Voltage

2.1 V

Maximum Operating Temperature

75 °C

Minimum Operating Temperature

-25 °C

Mount Type

Through Hole

Number of Segments

7

Power Dissipation

480 mW

COO (Country of Origin):
CN

7-Segment LED, LA401 Series, Rohm


7-segment LED display

With right-hand decimal points

Black-surface package

Lead-free construction

7-Sement Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy