Login / Register to access your benefits
Recently searched

    LA-401VN ROHM 7-Segment LED Display, CC Red 16 mcd RH DP 10.2mm

    Discontinued product
    RS Stock No.:
    124-6755
    Mfr. Part No.:
    LA-401VN
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ROHM

    Display Type

    7-Segment

    Number of Characters

    1

    LED Colours

    Red

    Number of Segments

    7

    Dominant Wavelength

    650 nm

    Character Width

    5.6mm

    Character Height

    10.2mm

    Common Connection

    Cathode

    Mounting Type

    Through Hole

    External Depth

    7mm

    External Dimensions

    9.6 x 7 x 13mm

    External Height

    13mm

    External Width

    9.6mm

    Luminous Intensity

    16 mcd

    Colour of Face

    Black

    Forward Voltage

    2 V

    Power Dissipation

    320mW

    Maximum Operating Temperature

    +75°C

    Forward Current

    15mA

    Minimum Operating Temperature

    -25°C

    Decimal Orientation

    Right Side

    Series

    LA-401 D/N

    Operating Temperature Range

    -25 → +75°C