SA40-19CGKWA Kingbright 1 7 Segment LED Display Anode Green 100mcd Right Side 101 mm

Get a bulk buy discount

Add 30 more to save €42.30

View bulk pricing options

Subtotal (1 box of 6 units)*

€111.31

(exc. VAT)

€136.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
6 - 24€18.552€111.31-
30 - 54€17.142€102.85€42.30
60 +€16.715€100.29€110.22

*price indicative

RS Stock No.:
146-1469
Mfr. Part No.:
SA40-19CGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

122mm

External Width

90mm

External Height

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

100mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

600mW

Forward Voltage

8.4V

Forward Current

60mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 101 & 127mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy