SA40-19SGWA Kingbright 1 7 Segment LED Display Anode Green 31mcd Right Side 101 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€25.54

(exc. VAT)

€31.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.54-
5 +€24.035%

*price indicative

RS Stock No.:
235-9405
Mfr. Part No.:
SA40-19SGWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

568nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mount Type

Through Hole

External Width

90mm

External Depth

15mm

External Height

122mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

31mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

8V

Power Dissipation

125mW, 500mW

Decimal Orientation

Right Side

Forward Current

25mA, 50mA

COO (Country of Origin):
TW

Kingbright Single Digit, 101 & 127mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Note

A5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy