KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- RS Stock No.:
- 719-2465
- Mfr. Part No.:
- KB-2885CGKD
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 20 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.185 | €6.37 | - |
| 20 - 48 | €2.485 | €4.97 | €14.00 |
| 50 - 98 | €2.06 | €4.12 | €56.25 |
| 100 - 198 | €2.005 | €4.01 | €118.00 |
| 200 + | €1.95 | €3.90 | €247.00 |
*price indicative
- RS Stock No.:
- 719-2465
- Mfr. Part No.:
- KB-2885CGKD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 570nm | |
| Mount Type | Through Hole | |
| External Depth | 6.1mm | |
| External Height | 9.9mm | |
| External Width | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 59mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 570nm | ||
Mount Type Through Hole | ||
External Depth 6.1mm | ||
External Height 9.9mm | ||
External Width 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 59mcd | ||
Standards/Approvals RoHS | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 19.05 mm, Kingbright
This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.
Kingbright Light Bar Arrays
Related links
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
- KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- KB-2820CGKD Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2855SGD Kingbright Light Bar LED Display Green 54mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
