L-133CB/5GDT Kingbright Light Bar LED Display Green 0.6mcd 1.8 mm
- RS Stock No.:
- 247-3472
- Mfr. Part No.:
- L-133CB/5GDT
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 10 more to save €22.50
View bulk pricing optionsSubtotal (1 unit)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.04 | - |
| 10 - 49 | €1.79 | €22.50 |
| 50 - 99 | €1.70 | €117.00 |
| 100 - 249 | €1.60 | €244.00 |
| 250 + | €1.54 | €625.00 |
*price indicative
- RS Stock No.:
- 247-3472
- Mfr. Part No.:
- L-133CB/5GDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 5 | |
| Dominant Wavelength | 568nm | |
| Character Height | 1.8mm | |
| Mount Type | Through Hole | |
| External Height | 6.1mm | |
| External Width | 35mm | |
| External Depth | 8.6mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 0.6mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Black | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Series | L-133CB/5GDT | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 5 | ||
Dominant Wavelength 568nm | ||
Character Height 1.8mm | ||
Mount Type Through Hole | ||
External Height 6.1mm | ||
External Width 35mm | ||
External Depth 8.6mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 0.6mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Black | ||
Standards/Approvals UL 94V-0, RoHS | ||
Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Series L-133CB/5GDT | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- CN
5 Segment Bar Graph Array, Kingbright
This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.
Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged
Bar Graph Arrays
Related links
- L-132CB/4GD Kingbright Light Bar LED Display Green 1mcd 1.8 mm
- Kingbright Light Bar LED Display Green 110mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2855SGD Kingbright Light Bar LED Display Green 54mcd
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
