Kingbright Light Bar LED Display Green 110mcd
- RS Stock No.:
- 165-1544
- Mfr. Part No.:
- KB-2550CGKD
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1544
- Mfr. Part No.:
- KB-2550CGKD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 570nm | |
| Mount Type | Through Hole | |
| External Width | 20mm | |
| External Height | 4.9mm | |
| External Depth | 6.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 110mcd | |
| Standards/Approvals | RoHS Compliant | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Series | KB-2550CGKD | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 570nm | ||
Mount Type Through Hole | ||
External Width 20mm | ||
External Height 4.9mm | ||
External Depth 6.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 110mcd | ||
Standards/Approvals RoHS Compliant | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
Series KB-2550CGKD | ||
- COO (Country of Origin):
- CN
LED Light Bars 19.05 x 3.81 mm, Kingbright
This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.
Kingbright Light Bar Arrays
Related links
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2855SGD Kingbright Light Bar LED Display Green 54mcd
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
- KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- KB-2820CGKD Kingbright Light Bar LED Display Green 47mcd 8.89 mm
