KCSC02-123 Kingbright 1 7 Segment LED Display Cathode Green 12mcd Right Side 5.1 mm
- RS Stock No.:
- 165-4322
- Mfr. Part No.:
- KCSC02-123
- Manufacturer:
- Kingbright
Subtotal (1 reel of 650 units)*
€926.90
(exc. VAT)
€1,140.10
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 + | €1.426 | €926.90 |
*price indicative
- RS Stock No.:
- 165-4322
- Mfr. Part No.:
- KCSC02-123
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Cathode | |
| Mount Type | Surface | |
| External Height | 3mm | |
| External Depth | 6.9mm | |
| External Width | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 12mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Series | KCSC02 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Cathode | ||
Mount Type Surface | ||
External Height 3mm | ||
External Depth 6.9mm | ||
External Width 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 12mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Series KCSC02 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- KCSC02-123 Kingbright 1 7 Segment LED Display Cathode Green 12mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- KCSA03-123 Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- KCSC02-105 Kingbright 1 7 Segment LED Display Cathode Red 30mcd Right Side 5.1 mm
- KCSC02-106 Kingbright 1 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm
- KCSA56-123 Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- KCSA39-123 Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
