KCSC02-123 Kingbright 1 7 Segment LED Display Cathode Green 12mcd Right Side 5.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.774€13.87
25 +€2.524€12.62

*price indicative

Packaging Options:
RS Stock No.:
877-0820
Mfr. Part No.:
KCSC02-123
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Cathode

Mount Type

Surface

External Height

3mm

External Width

10mm

External Depth

6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

12mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1V

Forward Current

30mA

Series

KCSC02

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy