KCPDA04-105 Kingbright 2 14 Segment LED Display Anode Red 36mcd Right Side 10.2 mm
- RS Stock No.:
- 165-4330
- Mfr. Part No.:
- KCPDA04-105
- Manufacturer:
- Kingbright
Add 750 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€1,279.25
(exc. VAT)
€1,573.50
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | €5.117 | €1,279.25 | - |
| 750 + | €4.774 | €1,193.50 | 6% |
*price indicative
- RS Stock No.:
- 165-4330
- Mfr. Part No.:
- KCPDA04-105
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 14 Segment | |
| Number of Characters | 2 | |
| LED Colour | Red | |
| Number of Segments | 14 | |
| Dominant Wavelength | 630nm | |
| Character Width | 6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Width | 18.8mm | |
| External Height | 3.8mm | |
| External Depth | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 36mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Series | KCPDA04 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 14 Segment | ||
Number of Characters 2 | ||
LED Colour Red | ||
Number of Segments 14 | ||
Dominant Wavelength 630nm | ||
Character Width 6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Width 18.8mm | ||
External Height 3.8mm | ||
External Depth 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 36mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Series KCPDA04 | ||
- COO (Country of Origin):
- CN
Dual Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Alphanumeric LED Displays
Related links
- KCPDA04-105 Kingbright 2 14 Segment LED Display Anode Red 36mcd Right Side 10.2 mm
- KCDA39-105 Kingbright 2 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCPSC04-105 Kingbright 1 14 Segment LED Display Cathode Red 36mcd Right Side 10.2 mm
- KCDA04-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCDA03-105 Kingbright 2 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
