KCDA39-105 Kingbright 2 7 Segment LED Display Anode Red 36mcd Right Side 10 mm

Subtotal (1 reel of 250 units)*

€690.50

(exc. VAT)

€849.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€2.762€690.50

*price indicative

RS Stock No.:
165-4467
Mfr. Part No.:
KCDA39-105
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Anode

Mount Type

Surface

External Height

3.8mm

External Width

19.6mm

External Depth

15mm

Minimum Operating Temperature

-40°C

Luminous Intensity

36mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

Series

KCDA39

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Dual Digit, 10.0 to 20.3mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy