KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- RS Stock No.:
- 877-0805
- Mfr. Part No.:
- KCSA39-105
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-0805
- Mfr. Part No.:
- KCSA39-105
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 9.8mm | |
| External Height | 3.8mm | |
| External Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 36mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Series | KCSA39 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 9.8mm | ||
External Height 3.8mm | ||
External Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 36mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Series KCSA39 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCDA39-105 Kingbright 2 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- KCSA56-105 Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- KCSA03-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
- KCPDA04-105 Kingbright 2 14 Segment LED Display Anode Red 36mcd Right Side 10.2 mm
- KCSA39-123 Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
