SC10-21CGKWA Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- RS Stock No.:
- 165-4358
- Mfr. Part No.:
- SC10-21CGKWA
- Manufacturer:
- Kingbright
Subtotal (1 tube of 20 units)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | €2.905 | €58.10 |
*price indicative
- RS Stock No.:
- 165-4358
- Mfr. Part No.:
- SC10-21CGKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 14mm | |
| Character Height | 25.4mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 10.5mm | |
| External Width | 24mm | |
| External Depth | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 95mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 150mW | |
| Series | SC10 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 14mm | ||
Character Height 25.4mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 10.5mm | ||
External Width 24mm | ||
External Depth 34mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 95mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 150mW | ||
Series SC10 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- SA10-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- SC10-11EWA Kingbright 1 7 Segment LED Display Cathode Red 23mcd Right Side 26 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- SA08-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
