Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- RS Stock No.:
- 877-0956
- Mfr. Part No.:
- SA10-21CGKWA
- Manufacturer:
- Kingbright
Add 20 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€19.76
(exc. VAT)
€24.32
(inc. VAT)
- Plus 68 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €4.94 | €19.76 | - |
| 20 - 36 | €3.855 | €15.42 | 21% |
| 40 - 76 | €3.343 | €13.37 | 32% |
| 80 - 236 | €3.18 | €12.72 | 35% |
| 240 + | €3.108 | €12.43 | 37% |
*price indicative
- RS Stock No.:
- 877-0956
- Mfr. Part No.:
- SA10-21CGKWA
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 14mm | |
| Character Height | 25.4mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 34mm | |
| External Height | 10.5mm | |
| External Width | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 95mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 150mW | |
| Forward Voltage | 2V | |
| Series | SA10 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 14mm | ||
Character Height 25.4mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 34mm | ||
External Height 10.5mm | ||
External Width 24mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 95mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 150mW | ||
Forward Voltage 2V | ||
Series SA10 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
7-Segment LED Displays
Related links
- SA10-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 95mcd Right Side 25.4 mm
- Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- SC10-21CGKWA Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- SA08-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 400mcd Right Side 25.4 mm
- SA10-21EWA Kingbright 1 7 Segment LED Display Anode Red 23mcd Right Side 25.4 mm
- SA10-21SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 400mcd Right Side 25.4 mm
