LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2177
Mfr. Part No.:
LA-501VD
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

Single Digit LED Numeric Display

Product Type

LED Display

Number of Characters

1

LED Colour

Green, Red

Number of Segments

7

Dominant Wavelength

563nm

Character Width

7.4mm

Character Height

13mm

Mount Type

Through Hole

External Width

12.5mm

External Height

7mm

External Depth

17.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.8V

Power Dissipation

480mW

Decimal Orientation

Right Side

Forward Current

20mA

Series

LA-501D

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm

DIP Type

Anode Common Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy