D425SYGWA/S530-E2 Everlight 2 Digit LED LED Display, Green, Yellow 3.2 mcd 10.2mm
- RS Stock No.:
- 288-7416
- Distrelec Article No.:
- 175-50-450
- Mfr. Part No.:
- D425SYGWA/S530-E2
- Manufacturer:
- Everlight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7416
- Distrelec Article No.:
- 175-50-450
- Mfr. Part No.:
- D425SYGWA/S530-E2
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Display Type | LED | |
| Number of Characters | 2 | |
| LED Colours | Green, Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 575 nm | |
| Character Height | 10.2mm | |
| Luminous Intensity | 3.2 mcd | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Display Type LED | ||
Number of Characters 2 | ||
LED Colours Green, Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 575 nm | ||
Character Height 10.2mm | ||
Luminous Intensity 3.2 mcd | ||
- COO (Country of Origin):
- CN
The dual digit display is an industrial standard size product with low power consumption and excellent reliability. It features a large 10.16 mm seven segment display designed for viewing distances up to 7 meters, making it ideal for applications such as audio equipment, instrument panels, and digital readout displays.
Industrial standard size display
Low power consumption for efficiency
Excellent reliability in bright ambient light
White segments and grey surface for clear visibility
Pb free and RoHS compliant for environmental friendliness
Low power consumption for efficiency
Excellent reliability in bright ambient light
White segments and grey surface for clear visibility
Pb free and RoHS compliant for environmental friendliness
Related links
- T315SYGWA/S530-E2 Everlight 3 Digit 7-Segment LED Display Yellow 3.2 mcd 9.2mm
- LB-502MD ROHM 2 Digit LED LED Display, CA Green 25 mcd RH DP 13mm
- LBP-602MK2 ROHM 2 Digit LED LED Display, CC Green 100 mcd RH DP 14.3mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- T315SURWA/S530-A3 Everlight 3 7 Segment Red 12.5mcd, 12.5 mcd Right Side 9.2 mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- LA-501MN ROHM 1 Single Digit LED Numeric Display LED Display Cathode Green 16mcd Right Side 13 mm