HDSP-523E Broadcom 2 7 Segment LED Display Cathode Red 7.69mcd Right Side 14.2 mm
- RS Stock No.:
- 178-3008
- Mfr. Part No.:
- HDSP-523E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 200 units)*
€308.20
(exc. VAT)
€379.00
(inc. VAT)
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 + | €1.541 | €308.20 |
*price indicative
- RS Stock No.:
- 178-3008
- Mfr. Part No.:
- HDSP-523E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| LED Colour | Red | |
| Number of Segments | 14 | |
| Dominant Wavelength | 628nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 18.6mm | |
| External Height | 8mm | |
| External Width | 25mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.69mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 25V | |
| Decimal Orientation | Right Side | |
| Forward Current | 90mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 2 | ||
LED Colour Red | ||
Number of Segments 14 | ||
Dominant Wavelength 628nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 18.6mm | ||
External Height 8mm | ||
External Width 25mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.69mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 25V | ||
Decimal Orientation Right Side | ||
Forward Current 90mA | ||
- COO (Country of Origin):
- CN
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Related links
- HDSP-523E Broadcom 2 7 Segment LED Display Cathode Red 7.69mcd Right Side 14.2 mm
- HDSP-521E Broadcom 2 7 Segment LED Display Anode Red 7.69mcd Right Side 14.2 mm
- HDSP-5523-GH000 Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- KCDC56-105 Kingbright 2 7 Segment LED Display Cathode Red 44mcd Right Side 14.2 mm
- Kingbright 2 7 Segment LED Display Cathode Red 85mcd Right Side 14.2 mm
- LB-602VK2 ROHM 2 7 Segment LED Display Cathode Red 16mcd Right Side 14.2 mm
- DC56-11SURKWA Kingbright 2 7 Segment LED Display Cathode Red 85mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
