HDSP-521E Broadcom 2 7 Segment LED Display Anode Red 7.69mcd Right Side 14.2 mm

Subtotal (1 tube of 200 units)*

€304.80

(exc. VAT)

€375.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
200 +€1.524€304.80

*price indicative

RS Stock No.:
178-3007
Mfr. Part No.:
HDSP-521E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Red

Number of Segments

14

Dominant Wavelength

628nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Width

25mm

External Height

8mm

External Depth

18.6mm

Minimum Operating Temperature

-35°C

Luminous Intensity

7.69mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

25V

Forward Current

90mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

2- and 4-Digit 7-segment LED Displays


A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy