Broadcom 1 7 Segment LED Display Anode Red 14.3mcd Right Side 10 mm
- RS Stock No.:
- 178-3058
- Mfr. Part No.:
- HDSM-431C
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3058
- Mfr. Part No.:
- HDSM-431C
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Height | 3.8mm | |
| External Width | 9.8mm | |
| External Depth | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 14.3mcd | |
| Maximum Operating Temperature | 105°C | |
| Colour of Face | Grey | |
| Standards/Approvals | J-STD-020C, RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 65mW | |
| Series | HDSM-43 | |
| Forward Current | 25mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Height 3.8mm | ||
External Width 9.8mm | ||
External Depth 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 14.3mcd | ||
Maximum Operating Temperature 105°C | ||
Colour of Face Grey | ||
Standards/Approvals J-STD-020C, RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 65mW | ||
Series HDSM-43 | ||
Forward Current 25mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Related links
- HDSM-431C Broadcom 1 7 Segment LED Display Anode Red 14.3mcd Right Side 10 mm
- HDSM-433C Broadcom 1 7 Segment LED Display Cathode Red 14.3mcd Right Side 10 mm
- HDSM-281C Broadcom 1 7 Segment LED Display Anode Red 7.5mcd Right Side 7 mm
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- 5082-7650 Broadcom 1 7 Segment LED Display Anode Red 1.1mcd Left Side 10.9 mm
- Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
