DC-10YWA Kingbright Light Bar LED Display Yellow 9mcd 10.2 mm
- RS Stock No.:
- 247-3078
- Mfr. Part No.:
- DC-10YWA
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 10 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.50 | - |
| 10 - 49 | €2.71 | 22% |
| 50 - 99 | €2.27 | 35% |
| 100 - 249 | €2.14 | 38% |
| 250 + | €2.09 | 40% |
*price indicative
- RS Stock No.:
- 247-3078
- Mfr. Part No.:
- DC-10YWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Yellow | |
| Number of Segments | 10 | |
| Dominant Wavelength | 588nm | |
| Character Width | 25.4mm | |
| Character Height | 10.2mm | |
| Mount Type | Through Hole | |
| External Width | 25.4mm | |
| External Height | 10.2mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 9mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Yellow | ||
Number of Segments 10 | ||
Dominant Wavelength 588nm | ||
Character Width 25.4mm | ||
Character Height 10.2mm | ||
Mount Type Through Hole | ||
External Width 25.4mm | ||
External Height 10.2mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 9mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- Kingbright Light Bar LED Display Yellow 370mcd
- KB-2700SYKW Kingbright Light Bar LED Display Yellow 370mcd
- DE/4SYKD Kingbright Light Bar LED Display Yellow 1200mcd
- DE/2SYKD Kingbright Light Bar LED Display Yellow 1100mcd
- DC-20/20SYKWA Kingbright Light Bar LED Display, Yellow 110000 mcd
- KB-2755YD Kingbright LED Light Bar LED Display Yellow 50mcd 8.89 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Anode Red 550mcd
