DE/2SYKD Kingbright Light Bar LED Display Yellow 1100mcd

Get a bulk buy discount

Add 72 more to save 5%

View bulk pricing options

Subtotal (1 tube of 36 units)*

€30.24

(exc. VAT)

€37.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
36 - 36€0.84€30.24-
72 - 72€0.79€28.445%
108 - 468€0.722€25.9914%
504 - 1980€0.672€24.1919%
2016 +€0.63€22.6824%

*price indicative

RS Stock No.:
863-5134
Mfr. Part No.:
DE/2SYKD
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Yellow

Number of Segments

1

Dominant Wavelength

590nm

Mount Type

Through Hole

External Width

7.5mm

External Height

14mm

External Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

1100mcd

Standards/Approvals

RoHS

Colour of Face

White

Forward Voltage

2V

Power Dissipation

75mW

Series

DE/2SYKD

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bars 7.5 x14 mm, Kingbright


This range of Kingbright’s 7.5mm x 14mm Light Bars come in an assortment of colours.

Uniform light emitting area

Excellent on/off contrast

Easily mounted on P.C. boards or industry standard sockets

Flush mountable.

Can be used with panels and legend mounts

Mechanically rugged

RoHS compliant

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy