DE/4SYKD Kingbright Light Bar LED Display Yellow 1200mcd

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
863-4718
Mfr. Part No.:
DE/4SYKD
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Yellow

Luminous Intensity

1200 mcd

Colour of Face

White

Dominant Wavelength

590 nm

External Depth

11.2 mm

External Height

15 mm

External Width

15 mm

Forward Current

30 mA

Forward Voltage

2 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Number of Segments

1

Power Dissipation

75 mW

Series

Not Found

Standards/Approvals

RoHS

COO (Country of Origin):
CN

LED Light Bar 15 x 15 mm, Kingbright


This range of Kingbright’s Light Bars comes in an assortment of colours and sizes.

Uniform light emitting area

Excellent on/off contrast

Easily mounted on P.C. boards or industry standard sockets

Flush mountable

Can be used with panels and legend mounts

Mechanically rugged

RoHS compliant

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy