T315SYGWA/S530-E2 Everlight 3 Digit 7-Segment LED Display, CC Green, Yellow 3.2 mcd 9.2mm
- RS Stock No.:
- 288-3870
- Distrelec Article No.:
- 175-50-866
- Mfr. Part No.:
- T315SYGWA/S530-E2
- Manufacturer:
- Everlight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3870
- Distrelec Article No.:
- 175-50-866
- Mfr. Part No.:
- T315SYGWA/S530-E2
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Display Type | 7-Segment | |
| Number of Characters | 3 | |
| LED Colours | Green, Yellow | |
| Dominant Wavelength | 573 nm | |
| Character Height | 9.2mm | |
| Common Connection | Cathode | |
| Luminous Intensity | 3.2 mcd | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Display Type 7-Segment | ||
Number of Characters 3 | ||
LED Colours Green, Yellow | ||
Dominant Wavelength 573 nm | ||
Character Height 9.2mm | ||
Common Connection Cathode | ||
Luminous Intensity 3.2 mcd | ||
- COO (Country of Origin):
- CH
The 0.36 inch Triple Digit Display from Everlight Electronics is an industrial standard size product with low power consumption, categorized for luminous intensity, and Pb free. The ELT-315series is designed for viewing distances up to 7 meters, providing excellent reliability in bright ambient light. Made with white segments and grey surface, this display is suitable for audio equipment, instrument panels, and digital readout display applications.
Industrial standard size display
Low power consumption for energy efficiency
Categorized for luminous intensity
Pb free, environmentally friendly product
Designed for viewing distances up to 7 meters
Reliable performance in bright ambient light
Made with white segments and grey surface for optimal visibility
Low power consumption for energy efficiency
Categorized for luminous intensity
Pb free, environmentally friendly product
Designed for viewing distances up to 7 meters
Reliable performance in bright ambient light
Made with white segments and grey surface for optimal visibility
Related links
- D425SYGWA/S530-E2 Everlight 2 Digit LED LED Display Yellow 3.2 mcd 10.2mm
- T315SURWA/S530-A3 Everlight 3 7 Segment Red 12.5mcd, 12.5 mcd Right Side 9.2 mm
- TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm