T315SURWA/S530-A3 Everlight 3 7 Segment, 7 Segment LED Display Cathode Red, Red 12.5mcd, 12.5 mcd Right Side 9.2 mm
- RS Stock No.:
- 288-3869
- Distrelec Article No.:
- 110-68-625
- Mfr. Part No.:
- T315SURWA/S530-A3
- Manufacturer:
- Everlight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-3869
- Distrelec Article No.:
- 110-68-625
- Mfr. Part No.:
- T315SURWA/S530-A3
- Manufacturer:
- Everlight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Number of Characters | 3 | |
| Display Type | 7 Segment, 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Cathode | |
| LED Colour | Red, Red | |
| Luminous Intensity | 12.5 mcd, 12.5 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 9.2 mm | |
| Distrelec Product Id | 11068625 | |
| Dominant Wavelength | 632 nm | |
| External Height | 22.6 mm | |
| External Width | 14.1 mm | |
| Forward Voltage | 2 V | |
| Number of Segments | 7 | |
| Power Dissipation | 60 mW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Number of Characters 3 | ||
Display Type 7 Segment, 7 Segment | ||
Product Type LED Display | ||
Common Connection Cathode | ||
LED Colour Red, Red | ||
Luminous Intensity 12.5 mcd, 12.5 mcd | ||
Decimal Orientation Right Side | ||
Character Height 9.2 mm | ||
Distrelec Product Id 11068625 | ||
Dominant Wavelength 632 nm | ||
External Height 22.6 mm | ||
External Width 14.1 mm | ||
Forward Voltage 2 V | ||
Number of Segments 7 | ||
Power Dissipation 60 mW | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The industrial standard size display with low power consumption and excellent reliability in bright ambient light. The large 9.2 mm high seven-segment display is designed for viewing distances up to 7 meters, making it ideal for various applications.
Large 9.2 mm high seven-segment display
Low power consumption for energy efficiency
Excellent reliability in bright ambient light conditions
Categorized for luminous intensity for clear visibility
Made with white segments and grey surface for a modern look
Pb free material for environmental friendliness
Peak forward current of 160 mA for enhanced performance
Related links
- B1001SURWB/S530-A3 Everlight 10 LED LED Display Red 12.5mcd 10.1 mm
- T315SYGWA/S530-E2 Everlight 3 Digit 7-Segment LED Display Yellow 3.2 mcd 9.2mm
- BC56-11SURKWA Kingbright 3 7 Segment LED Display Cathode Red 73mcd Right Side 14.2 mm
- HDSP-5553 Avago Technologies 1 7 Segment LED Display Cathode Red 1.48mcd Right Side 14.2 mm
- 157143V12700 Wurth Elektronik 1 7 Segment Green 35mcd, 35 mcd Right Side 14.2 mm
- Vishay 1 7 Segment LED Display Cathode Red
- TDSR1360 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
