DC-10SYKWA Kingbright 10 Light Bar LED Display Yellow 110000mcd 5.08 mm
- RS Stock No.:
- 719-2406
- Mfr. Part No.:
- DC-10SYKWA
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 10 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 258 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.575 | €7.15 | - |
| 10 - 38 | €2.755 | €5.51 | €8.20 |
| 40 - 198 | €2.545 | €5.09 | €41.20 |
| 200 - 498 | €2.49 | €4.98 | €217.00 |
| 500 + | €2.42 | €4.84 | €577.50 |
*price indicative
- RS Stock No.:
- 719-2406
- Mfr. Part No.:
- DC-10SYKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| Number of Characters | 10 | |
| LED Colour | Yellow | |
| Number of Segments | 10 | |
| Dominant Wavelength | 590nm | |
| Character Height | 5.08mm | |
| Mount Type | Through Hole | |
| External Height | 10.2mm | |
| External Width | 25.4mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 110000mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | DC-10SYKWA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
Number of Characters 10 | ||
LED Colour Yellow | ||
Number of Segments 10 | ||
Dominant Wavelength 590nm | ||
Character Height 5.08mm | ||
Mount Type Through Hole | ||
External Height 10.2mm | ||
External Width 25.4mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 110000mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS Compliant | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series DC-10SYKWA | ||
- COO (Country of Origin):
- CN
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Related links
- DC-10SGWA Kingbright 10 Light Bar LED Display Green 21mcd 5.08 mm
- HDSP-4832 Broadcom 10 Light Bar LED Display Green Yellow 1900μcd
- Broadcom 10 Light Bar LED Display Green Yellow 1900μcd
- HDSP-4830 Broadcom 10 Light Bar LED Display Red 3.5mcd
- Kingbright Light Bar LED Display Yellow 370mcd
- KB-2700SYKW Kingbright Light Bar LED Display Yellow 370mcd
- KB-2785YD Kingbright LED Light Bar LED Display Yellow 61.5mcd
- DE/4SYKD Kingbright Light Bar LED Display Yellow 1200mcd
