DC-10SGWA Kingbright 10 Light Bar LED Display Green 21mcd 5.08 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.01

(exc. VAT)

€3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.01
10 - 49€2.03
50 - 99€1.97
100 - 249€1.90
250 +€1.85

*price indicative

RS Stock No.:
247-3090
Distrelec Article No.:
304-22-862
Mfr. Part No.:
DC-10SGWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

Light Bar

Number of Characters

10

LED Colour

Green

Number of Segments

10

Dominant Wavelength

565nm

Character Height

5.08mm

Mount Type

Through Hole

External Height

10.2mm

External Width

25.4mm

External Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

21mcd

Colour of Face

Grey

Standards/Approvals

RoHS Compliant

Power Dissipation

75mW

Forward Voltage

2V

Forward Current

25mA

Series

DC10EWA

COO (Country of Origin):
CN

10 Segment Bar Graph Array, Kingbright


This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.

Features of the 10 segment bar graph arrays:

Array dimensions: 25.4 x 10.16 x 8 mm

Segment dimensions: 5.08 x 1.78 mm

Low current operation

End stackable

Mechanically rugged

Bar Graph Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy