HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€49.45

(exc. VAT)

€60.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 16 November 2026
  • Plus 120 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€49.45-
5 - 9€46.545%
10 - 24€43.5112%
25 - 49€35.7527%
50 +€34.6229%

*price indicative

RS Stock No.:
496-5169
Mfr. Part No.:
HCMS-2973
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Dot Matrix

Product Type

LED Display

Number of Characters

8

LED Colour

Green

Dominant Wavelength

574nm

Character Width

2.5mm

Character Height

4.6mm

Mount Type

Through Hole

External Depth

5.3mm

External Height

11.4mm

External Width

42.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

0.11mcd

Standards/Approvals

0-1 V, ESD Class 1

Colour of Face

Black

Series

HCMS-29xx

RoHS Status: Exempt

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series


A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable

Serial bus interface

+5.0V supply voltage

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy