HCMS-2913 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- RS Stock No.:
- 497-0329
- Mfr. Part No.:
- HCMS-2913
- Manufacturer:
- Broadcom
Image representative of range
Subtotal (1 unit)*
€52.94
(exc. VAT)
€65.12
(inc. VAT)
In Stock
- Plus 226 unit(s) shipping from 09 November 2026
- Plus 110 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.94 |
*price indicative
- RS Stock No.:
- 497-0329
- Mfr. Part No.:
- HCMS-2913
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Dot Matrix | |
| Number of Characters | 8 | |
| LED Colour | Green | |
| Dominant Wavelength | 574nm | |
| Character Width | 2.1mm | |
| Character Height | 3.7mm | |
| Mount Type | Through Hole | |
| External Depth | 5.1mm | |
| External Width | 35.6mm | |
| External Height | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 0.11mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Black | |
| Series | HCMS-29xx | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Dot Matrix | ||
Number of Characters 8 | ||
LED Colour Green | ||
Dominant Wavelength 574nm | ||
Character Width 2.1mm | ||
Character Height 3.7mm | ||
Mount Type Through Hole | ||
External Depth 5.1mm | ||
External Width 35.6mm | ||
External Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 0.11mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Black | ||
Series HCMS-29xx | ||
RoHS Status: Exempt
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+5.0V supply voltage
Alphanumeric LED Displays
Related links
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- HCMS-2973 Broadcom 8 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2963 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-3912 Broadcom 8 Dot Matrix LED Display Red 0.13mcd 3.7 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- HDSP-2113 Broadcom 8 Dot Matrix LED Display Green 7.5mcd 4.8 mm
- HDSP-2533 Broadcom 8 Dot Matrix LED Display Green Yellow, Red 7.5mcd 4.6 mm
